This 10mm radial aluminum electrolytic capacitor from Nichicon features a dielectric material of aluminium and an ESR of 12R. It has a DC rated voltage of 6.3V and a tolerance of 20%. The capacitor is packaged in a tape and reel format and is RoHS compliant. It is designed for use in through hole applications.
Checking distributor stock and pricing after the page loads.
Nichicon UHZ0J152MPM1TD technical specifications.
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 12R |
| Height | 12.5mm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.