Cap Aluminum Lytic 1500uF 6.3V 20% (8 X 20mm) Radial 3.5mm 2880mA 2000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Nichicon UHZ0J152MPM6 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.22% |
| Height | 12.5mm |
| Impedance | 9mR |
| Lead Pitch | 3.5mm |
| Leakage Current | 283.5uA |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 2.88A |
| RoHS Compliant | Yes |
| Series | UHZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.