The Nichicon UHZ0J152MPM6TA is an aluminum electrolytic capacitor with a capacitance of 1500uF, a working voltage of 6.3VDC, and a tolerance of 20%. It has a size of 8x20mm and a radial termination style. The capacitor is designed for through hole mounting and has a cylindrical can construction. It operates within a temperature range of -25°C to 105°C.
Checking distributor stock and pricing after the page loads.
Nichicon UHZ0J152MPM6TA technical specifications.
| Capacitance | 1500uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 2880mA |
| Leakage Current | 283.5@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.009@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
No datasheet is available for this part.