Cap Aluminum Lytic 1800uF 6.3V 20% (8 X 20mm) Radial 3.5mm 2880mA 2000h 105°C Ammo
Checking distributor stock and pricing after the page loads.
Nichicon UHZ0J182MPM6TD technical specifications.
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Height | 20mm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.