The Nichicon UHZ0J222MPM3 is a 2.2mF aluminum electrolytic capacitor with a voltage rating of 6.3V and a tolerance of 20%. It features a radial termination and is designed for use in applications where a high capacitance value is required. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is RoHS compliant and available in a package quantity of 200.
Checking distributor stock and pricing after the page loads.
Nichicon UHZ0J222MPM3 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Lead Pitch | 5mm |
| Leakage Current | 415.8uA |
| Length | 16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 200 |
| Ripple Current | 2.96A |
| RoHS Compliant | Yes |
| Series | HZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.