Nichicon's UHZ series aluminum electrolytic capacitor features a capacitance of 2.2 millifarads with a tolerance of 20%. Operating within a temperature range of -25°C to 105°C, this capacitor is suitable for through-hole mounting in radial packages. The impedance of this capacitor is 10 milliohms.
Checking distributor stock and pricing after the page loads.
Nichicon UHZ0J222MPM6 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Impedance | 10mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | UHZ |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.