Cap Aluminum Lytic 3300uF 6.3V 20% (10 X 25mm) Radial 5mm 4690mA 2000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Nichicon UHZ0J332MPM technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Dissipation Factor | 0.22% |
| Impedance | 6.5mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 623.7uA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 4.69A |
| RoHS Compliant | Yes |
| Series | HZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.