This 1mF aluminum electrolytic capacitor has a 10V voltage rating and a 20% tolerance. It is available in a radial package with a 10mm diameter and a 12.5mm height. The capacitor has a dissipation factor of 0.19% and an impedance of 9mR. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is RoHS compliant and is packaged in bulk quantities.
Nichicon UHZ1A102MPM9 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.19% |
| Height | 12.5mm |
| Impedance | 9mR |
| Lead Pitch | 3.5mm |
| Leakage Current | 300uA |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 2.88A |
| RoHS Compliant | Yes |
| Series | UHZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHZ1A102MPM9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.