Nichicon UHZ1A122MPM technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.19% |
| Height | 16mm |
| Impedance | 10mR |
| Lead Pitch | 5mm |
| Leakage Current | 360uA |
| Length | 16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 2.96A |
| RoHS Compliant | Yes |
| Series | UHZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHZ1A122MPM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.