The Nichicon UHZ1A152MPM6 is a 1.5mF aluminum electrolytic capacitor with a 10V voltage rating. It features a radial package with a 10mm diameter and 16mm height, and is designed for through hole mounting. The capacitor has a dissipation factor of 0.19% and an impedance of 9mR. It operates over a temperature range of -25°C to 105°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Nichicon UHZ1A152MPM6 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.19% |
| Height | 16mm |
| Impedance | 9mR |
| Lead Pitch | 3.5mm |
| Leakage Current | 450uA |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 2.88A |
| RoHS Compliant | Yes |
| Series | UHZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.