The Nichicon UHZ1A222MPM is a 2.2mF radial aluminum electrolytic capacitor with a 10V voltage rating. It has a low dissipation factor of 0.19% and a high impedance of 6.5mR. The capacitor is lead-free and RoHS compliant, with a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is suitable for use in a variety of applications, including audio and power supplies.
Nichicon UHZ1A222MPM technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Dissipation Factor | 0.19% |
| Impedance | 6.5mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 660uA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 4.14A |
| RoHS Compliant | Yes |
| Series | UHZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHZ1A222MPM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.