The Nichicon UHZ1A681MPM is a 680uF aluminum electrolytic capacitor with a 10V voltage rating and 20% tolerance. It features a radial package and through hole mount, suitable for applications requiring a high capacitance value. The capacitor operates within a temperature range of -25°C to 105°C and has an impedance of 12mR. It is available in bulk packaging with 200 units per package.
Checking distributor stock and pricing after the page loads.
Nichicon UHZ1A681MPM technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Impedance | 12mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | UHZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.