Nichicon UHZ1A821MPM is a 10V aluminum electrolytic capacitor with 820uF capacitance, 20% tolerance, and a radial package. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is RoHS compliant and has a leakage current of 246uA. It is available in bulk packaging with 600 pieces per package.
Nichicon UHZ1A821MPM technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.19% |
| Height | 12.5mm |
| Impedance | 12mR |
| Lead Pitch | 5mm |
| Leakage Current | 246uA |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Bulk |
| Ripple Current | 2.28A |
| RoHS Compliant | Yes |
| Series | UHZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHZ1A821MPM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.