The Nichicon UHZ1A821MPM1TD is a 820uF aluminum electrolytic capacitor with a rated voltage of 10VDC and a tolerance of 20%. It has a maximum impedance of 0.012 ohms at 20°C and 100kHz, and a low ESR type. The capacitor is designed for through-hole mounting with a radial termination style and a terminal pitch of 5mm. It operates over a temperature range of -25°C to 105°C and has a lifetime of 2000 hours. The capacitor measures 10 x 12.5mm in size and features an aluminum cylindrical can construction.
Checking distributor stock and pricing after the page loads.
Nichicon UHZ1A821MPM1TD technical specifications.
| Capacitance | 820uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 2280mA |
| Leakage Current | 246@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.012@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.