This Nichicon UHZ1C102MPM6FA capacitor features a capacitance of 1000uF and a working voltage of 16VDC with a tolerance of 20%. It has a high ripple current rating of 2880 and a low leakage current of 480uA at 2 minutes. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 5mm. It operates within a temperature range of -25 to 105°C and has a maximum impedance of 0.009 ohms at 20°C and 100kHz.
Checking distributor stock and pricing after the page loads.
Nichicon UHZ1C102MPM6FA technical specifications.
| Capacitance | 1000uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 2880mA |
| Leakage Current | 480@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.009@20°C@100kHzOhm |
| ESR Type | Ultra Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.