The Nichicon UHZ1C122MPM is a radial through hole aluminum electrolytic capacitor with a capacitance of 1.2mF and a tolerance of 20%. It has a voltage rating of 16V and a maximum operating temperature of 105°C. The capacitor is RoHS compliant and available in bulk packaging with 200 pieces per package.
Nichicon UHZ1C122MPM technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.16% |
| Height | 20mm |
| Impedance | 7mR |
| Lead Pitch | 5mm |
| Leakage Current | 576uA |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 3.77A |
| RoHS Compliant | Yes |
| Series | UHZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHZ1C122MPM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.