The Nichicon UHZ1C122MPM1TD is an aluminum electrolytic capacitor with a capacitance of 1200uF and a DC rated voltage of 16VDC. It has a tolerance of 20% and a ripple current of 3770. The capacitor is designed for through-hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It has a maximum impedance of 0.007 ohms at 20°C and 100kHz, and an ESR type of low. The operating temperature range is from -25°C to 105°C.
Checking distributor stock and pricing after the page loads.
Nichicon UHZ1C122MPM1TD technical specifications.
| Capacitance | 1200uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 3770mA |
| Leakage Current | 576@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.007@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.