Standard aluminum electrolytic capacitor with 1.8mF capacitance and 16V DC rated voltage. Features 20% tolerance, 4.14A ripple current, and low impedance of 6.5mR. Operates from -25°C to 105°C with a 2000-hour life expectancy. Radial package measures 10mm diameter by 25mm height with 5mm lead pitch. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Nichicon UHZ1C182MPM technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.16% |
| Height | 25mm |
| Impedance | 6.5mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 864uA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 4.14A |
| RoHS Compliant | Yes |
| Series | UHZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.