The Nichicon UHZ1C182MPM1TD is a 1800uF aluminum electrolytic capacitor with a 16VDC working voltage and 20% tolerance. It has a maximum impedance of 0.0065 ohms at 20°C and 100kHz. The capacitor is designed for through-hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It operates within a temperature range of -25°C to 105°C.
Checking distributor stock and pricing after the page loads.
Nichicon UHZ1C182MPM1TD technical specifications.
| Capacitance | 1800uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 4140mA |
| Leakage Current | 864@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.0065@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
No datasheet is available for this part.