The Nichicon UHZ1C471MPM is a 470uF aluminum electrolytic capacitor with a 16V voltage rating. It features a radial package and through-hole mount. The capacitor operates within a temperature range of -25°C to 105°C. It is available in bulk packaging with 200 units per package.
Checking distributor stock and pricing after the page loads.
Nichicon UHZ1C471MPM technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | UHZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.