Cap Aluminum Lytic 470uF 16V 20% (10 X 12.5mm) Radial 5mm 2280mA 2000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Nichicon UHZ1C471MPM6 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Impedance | 12mR |
| Lead Pitch | 5mm |
| Leakage Current | 225.6uA |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 2.28A |
| RoHS Compliant | Yes |
| Series | UHZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.