The Nichicon UHZ1C681MPM is a 16V aluminum electrolytic capacitor with a capacitance of 680uF and impedance of 12mR. It has a tolerance of 20% and is packaged in a radial through hole package. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is RoHS compliant and available in a package quantity of 200 in bulk packaging.
Nichicon UHZ1C681MPM technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Impedance | 12mR |
| Lead Pitch | 5mm |
| Leakage Current | 326.4uA |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 2.28A |
| RoHS Compliant | Yes |
| Series | UHZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHZ1C681MPM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.