This 680uF aluminum electrolytic capacitor has a voltage rating of 16V and a tolerance of 20%. It is available in a radial package with a diameter of 10mm and a height of 12.5mm. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is RoHS compliant and available in bulk packaging with 600 units per package.
Nichicon UHZ1C681MPM3 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 12.5mm |
| Impedance | 9mR |
| Lead Pitch | 3.5mm |
| Leakage Current | 326.4uA |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Bulk |
| Ripple Current | 2.88A |
| RoHS Compliant | Yes |
| Series | UHZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHZ1C681MPM3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.