This Nichicon UHZ1C681MPM3TD is an aluminum electrolytic capacitor with a capacitance of 680uF and a DC rated voltage of 16VDC. It has a tolerance of 20% and a ripple current of 2280. The capacitor is designed for through hole mounting with a radial termination style and a maximum impedance of 0.009 at 20°C and 100kHz. It operates within a temperature range of -25°C to 105°C.
Checking distributor stock and pricing after the page loads.
Nichicon UHZ1C681MPM3TD technical specifications.
| Capacitance | 680uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 2280mA |
| Leakage Current | 326.4@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Maximum Impedance | 0.009@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.