The Nichicon UHZ1C821MPM is a radial through hole aluminum electrolytic capacitor with a capacitance of 820uF and a voltage rating of 16V. It has a tolerance of 20% and an impedance of 10mR. The capacitor is RoHS compliant and has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is available in a bulk packaging with 200 pieces per package.
Nichicon UHZ1C821MPM technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Impedance | 10mR |
| Lead Pitch | 5mm |
| Leakage Current | 393.6uA |
| Length | 16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 2.96A |
| RoHS Compliant | Yes |
| Series | UHZ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHZ1C821MPM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.