This 10mF aluminum electrolytic capacitor has a voltage rating of 5.5V and a tolerance of 50%. It is designed for through hole mounting and has a maximum operating temperature of 85°C. The capacitor's impedance is 300mR and its leakage current is 10uA. The Nichicon UJB0L103THD is RoHS compliant and available in bulk packaging with 100 pieces per package.
Nichicon UJB0L103THD technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Impedance | 300mR |
| Leakage Current | 10uA |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UJB |
| Termination | Radial |
| Tolerance | 50% |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UJB0L103THD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.