The Nichicon UJB0L183THD is an 18mF radial aluminum electrolytic capacitor with a 5.5V voltage rating and 50% tolerance. It operates within a temperature range of -25°C to 85°C and is available in bulk packaging with 50 units per package. The capacitor features a radial package with a 7.5mm lead pitch and a leakage current of 18uA. It is RoHS compliant and suitable for use in a variety of applications.
Nichicon UJB0L183THD technical specifications.
| Capacitance | 18mF |
| Package/Case | Radial |
| Impedance | 200mR |
| Lead Pitch | 7.5mm |
| Leakage Current | 18uA |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UJB |
| Termination | Radial |
| Tolerance | 50% |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UJB0L183THD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.