Nichicon UJB0L222TPD technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Impedance | 1.5R |
| Lead Pitch | 5mm |
| Leakage Current | 2.2uA |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UJB |
| Termination | Radial |
| Tolerance | 50% |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UJB0L222TPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.