Cap Alum 2200UF 5.5V Radial
Checking distributor stock and pricing after the page loads.
Nichicon UJB0L222TPD1TD technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Impedance | 1.5R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UJB |
| Tolerance | 50% |
| Voltage Rating | 5.5V |
| RoHS | Compliant |
No datasheet is available for this part.