The Nichicon UJB0L332TPD is a radial aluminum electrolytic capacitor with a capacitance of 3.3mF and impedance of 1R. It has a voltage rating of 5.5V and is RoHS compliant. The capacitor is available in bulk packaging with 200 pieces per package. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is designed for through-hole mounting with a lead pitch of 5mm and a length of 16mm.
Nichicon UJB0L332TPD technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Impedance | 1R |
| Lead Pitch | 5mm |
| Leakage Current | 3.3uA |
| Length | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UJB |
| Termination | Radial |
| Tolerance | 50% |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UJB0L332TPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.