The Nichicon UJB0L333THD is a 33mF aluminum electrolytic capacitor with a radial package and through hole mount. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor has a voltage rating of 5.5V and a tolerance of 50%. It is RoHS compliant and available in a bulk packaging with 50 units per package.
Nichicon UJB0L333THD technical specifications.
| Capacitance | 33mF |
| Package/Case | Radial |
| Impedance | 200mR |
| Leakage Current | 33uA |
| Length | 31.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UJB |
| Termination | Radial |
| Tolerance | 50% |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UJB0L333THD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.