The Nichicon UJB0L822THD is an 8.2mF radial aluminum electrolytic capacitor with a 5.5V voltage rating and 50% tolerance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is packaged in a radial package with a 5mm lead pitch and is available in quantities of 100 in bulk packaging. It is compliant with RoHS regulations.
Nichicon UJB0L822THD technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| Impedance | 300mR |
| Lead Pitch | 5mm |
| Leakage Current | 8.2uA |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UJB |
| Termination | Radial |
| Tolerance | 50% |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UJB0L822THD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.