This 4.7mF radial through hole capacitor from Nichicon features a maximum operating temperature of 105°C and a minimum operating temperature of 2000°C. The capacitor has a leakage current of 4uA and a ripple current of 1.12A. It is packaged in a radial lead pitch of 0.197inch and has a height of 25mm when seated. The capacitor is compliant with standard packaging and is available in a tape and reel format.
Nichicon UKA0J472MHD1TO technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 25mm |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.197inch |
| Leakage Current | 4uA |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 2000°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 1.12A |
| Series | Cut Tape (CT) Alternate Packaging |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKA0J472MHD1TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.