The Nichicon UKA1A330MDD is a 33uF aluminum electrolytic capacitor with a 10V voltage rating, packaged in a radial configuration for through-hole mounting. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor has a tolerance of 20% and a ripple current of 58mA. It is RoHS compliant and available in bulk packaging with 2000 units per package.
Nichicon UKA1A330MDD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.079inch |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ripple Current | 58mA |
| RoHS Compliant | Yes |
| Series | UKA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKA1A330MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.