The UKA1A330MDD1TD is a 33uF aluminum electrolytic capacitor with a 10V voltage rating. It has a radial package with a 5mm diameter and 11mm height. The capacitor is designed for through-hole mounting with a 2mm lead pitch. It operates over a temperature range of -55°C to 105°C and is RoHS compliant.
Nichicon UKA1A330MDD1TD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Lead Pitch | 2mm |
| Leakage Current | 4uA |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Ripple Current | 58mA |
| RoHS Compliant | Yes |
| Series | UKA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKA1A330MDD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.