The Nichicon UKA1C330MDD1TD is a 33uF aluminum electrolytic capacitor with a 16V voltage rating. It has a radial package with a 5mm diameter and 11mm height, and is designed for through-hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a tolerance of 20%. The capacitor is available in a package quantity of 2000 and is packaged in cut tape.
Nichicon UKA1C330MDD1TD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dissipation Factor | 0.22% |
| Height | 11mm |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Leakage Current | 4uA |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Ripple Current | 65mA |
| RoHS Compliant | Yes |
| Series | UKA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKA1C330MDD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.