The Nichicon KA Series UKA1C682MHD is a 6.8mF aluminum electrolytic capacitor with a 16V voltage rating. It features a radial package type and is designed for through hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in a bulk packaging configuration with 50 units per package.
Nichicon UKA1C682MHD technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dissipation Factor | 0.22% |
| Height | 31.5mm |
| Height - Seated (Max) | 1.299inch |
| Lead Pitch | 0.295inch |
| Lead/Base Style | Straight |
| Leakage Current | 4uA |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 1.78A |
| RoHS Compliant | Yes |
| Series | KA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKA1C682MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.