The Nichicon KA Series 2.2mF 50V Radial Aluminum Electrolytic Capacitor features a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a capacitance of 2.2mF and a voltage rating of 50V. The capacitor is lead-free and RoHS compliant, with a tolerance of 20% and a leakage current of 4uA. It is available in a radial package with a diameter of 16mm and a height of 35.5mm.
Sign in to ask questions about the Nichicon UKA1H222MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UKA1H222MHD technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dissipation Factor | 0.14% |
| Height | 35.5mm |
| Height - Seated (Max) | 1.457inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.295inch |
| Lead/Base Style | Straight |
| Leakage Current | 4uA |
| Length | 35.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 1.47A |
| RoHS Compliant | Yes |
| Series | KA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKA1H222MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.