This 100uF aluminum electrolytic capacitor has a 35V voltage rating and 20% tolerance. It is a radial type with a 6.3mm diameter and 11mm height. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C and minimum operating temperature of -55°C. It is RoHS compliant and packaged in cut tape.
Nichicon UKA1V101MED1TD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 11mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 4uA |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Ripple Current | 150mA |
| RoHS Compliant | Yes |
| Series | UKA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKA1V101MED1TD to view detailed technical specifications.
No datasheet is available for this part.