The Nichicon UKL1A101KEDANATA is a 100uF aluminum electrolytic capacitor with a 10VDC working voltage and 10% capacitance tolerance. It has a negative capacitance tolerance of -10 and a positive capacitance tolerance of 10. The capacitor can handle a ripple current of 180 and has a leakage current of 2uA at 1 minute. It is constructed with an aluminum cylindrical can and has a radial termination style. The capacitor is rated for a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 105 degrees Celsius.
Nichicon UKL1A101KEDANATA technical specifications.
| Capacitance | 100uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 10VDC |
| Positive Capacitance Tolerance | 10% |
| Ripple Current | 180mA |
| Leakage Current | 2@1MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UKL1A101KEDANATA to view detailed technical specifications.
No datasheet is available for this part.