This 10V 100uF aluminum electrolytic capacitor features a 20% tolerance and a ripple current of 180. It has a leakage current of 0.2uA at 1 minute and a lifetime of 1000 hours. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is rated for operation between -40°C and 105°C.
Nichicon UKL1A101MEDANATA technical specifications.
| Capacitance | 100uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 180mA |
| Leakage Current | 0.2@1MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UKL1A101MEDANATA to view detailed technical specifications.
No datasheet is available for this part.