This 1mF aluminum electrolytic capacitor has a 10V voltage rating and 20% tolerance. It is designed for use in through hole applications and is packaged in a radial format. The capacitor operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Nichicon UKL1A102KHD1TO technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UKL |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1A102KHD1TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.