This 1mF aluminum electrolytic capacitor has a 10V voltage rating and 20% tolerance. It operates within a temperature range of -40°C to 85°C and is packaged in a radial through-hole configuration. The capacitor is RoHS compliant and available in cut tape packaging.
Nichicon UKL1A102MHD1TO technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UKL |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1A102MHD1TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.