Cap Aluminum Lytic 150uF 10V 10% (8 X 11.5mm) Radial 5mm 250mA 1000h 105°C Ammo
Checking distributor stock and pricing after the page loads.
| Capacitance | 150uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 250mA |
| Leakage Current | 3@1MinuA |
| Lifetime | 1000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |