This 330uF aluminum electrolytic capacitor features a 10% tolerance and a maximum operating temperature of 105°C. It has a radial package and is designed for through-hole mounting. The capacitor is RoHS compliant and has a voltage rating of 10V.
Nichicon UKL1A331KPDANA technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UKL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1A331KPDANA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.