The Nichicon KL Series Aluminum Electrolytic Capacitor is a polarized component with a capacitance of 330uF and a DC rated voltage of 10V. It operates within a temperature range of -40 to 105 degrees Celsius. The capacitor is designed for through-hole mounting and has a length of 12.5mm.
Nichicon UKL1A331KPDANATD technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 12.5 |
| Polarity | POLARIZED |
| Manufacturer Series | KL |
| Capacitance | 330 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | KL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UKL1A331KPDANATD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.