The Nichicon KL Series 10V 470uF aluminum electrolytic capacitor features a polarized design and is suitable for through-hole mounting. It operates within a temperature range of -40°C to 105°C. With a capacitance of 470uF, this capacitor is designed to handle DC voltages up to 10V.
Checking distributor stock and pricing after the page loads.
Nichicon UKL1A471MPAANA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 11 |
| Polarity | POLARIZED |
| Manufacturer Series | KL |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | KL |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00 |
| REACH | unknown |
| Military Spec | False |