The Nichicon UKL1A471MPD is a 470uF aluminum electrolytic capacitor with a 10V voltage rating. It has a radial package with a 10mm diameter and 16mm height, and is designed for through hole mounting. The capacitor has a tolerance of 20% and a maximum operating temperature of 85°C. It is RoHS compliant and available in bulk packaging with 200 units per package.
Nichicon UKL1A471MPD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 16mm |
| Lead Pitch | 5mm |
| Leakage Current | 9.4uA |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 530mA |
| RoHS Compliant | Yes |
| Series | UKL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1A471MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.