Nichicon KL series aluminum electrolytic capacitor with a capacitance of 470uF, a tolerance of 20%, and a voltage rating of 10V. It is available in a radial package with a seated height of 0.688inch and a lead pitch of 0.197inch. The capacitor is designed for through hole mounting and is suitable for operation within a temperature range of -40°C to 85°C. It is RoHS compliant and packaged in cut tape quantities.
Nichicon UKL1A471MPD1TD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.688inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 530mA |
| RoHS Compliant | Yes |
| Series | KL |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1A471MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.