Cap Aluminum Lytic 680uF 10V 10% (10 X 20mm) Radial 5mm 600mA 2000h 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 680uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 600mA |
| Leakage Current | 0.2@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |